Modular RJ11 connector featuring 8 positions and 8 loaded contacts for Category 3 applications. This right-angle, through-hole mounted component offers a 1.27mm pitch and a 2.54mm contact pitch, terminating via solder. Constructed with a copper alloy contact material and gold plating, it boasts a 1A current rating and a 1kV voltage rating. The black housing is UL94 V-0 flammability rated, operating within a -40°C to 70°C temperature range.
Amphenol 68899-006LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.57mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68899 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68899-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.