Amphenol 68905-101 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.5mm |
| Height | 0.138inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 5mm |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68905-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
