Amphenol 68974-031 technical specifications.
| Color | Grey, Multiple |
| Contact Plating | Palladium Nickel |
| Length | 0.669foot |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | 616W |
| Shielding | Unshielded |
| Voltage Rating | 1kV |
| Wire/Cable Type | Individual |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68974-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.