
Unshrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch. This male connector utilizes bronze contacts with gold (GXT) plating and a 3.05mm post length, designed for solder termination with a straight orientation. It offers a 3A current rating, a maximum operating temperature of 125°C, and a voltage rating of 1.5kV. The black housing has a depth of 4.83mm and a length of 12.7mm.
Amphenol 69132-110HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 13.72mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69132-110HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
