Unshrouded header, 72 positions, 2 rows, 2.54mm pitch, straight orientation, solder termination. Features male contacts made of bronze with tin, gold, and GXT plating, a contact mating length of 13.72mm, and a contact post length of 3.05mm. Rated for 3A current and 1.5kV voltage, with operating temperatures from -65°C to 125°C. Housing is black, with a length of 91.44mm and depth of 4.83mm. Packaged in bulk, 100 units per poly bag.
Amphenol 69132-572 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 13.72mm |
| Contact Plating | Tin, Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69132-572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.