Unshrouded header with 52 positions and 2 rows, featuring a 2.54mm pitch. This straight, male connector utilizes bronze contacts with gold (GXT) plating and a 5.84mm mating length. It offers a 3A current rating and a 1.5kV voltage rating, operating between -65°C and 125°C. The black housing is constructed from UL94 V-0 rated material. Termination is via solder, with a 7.24mm contact post length.
Amphenol 69133-152HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 7.24mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 66.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 69133 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69133-152HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.