Unshrouded header with 56 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, thru-hole component utilizes male, gold-plated bronze contacts with a 5.84mm mating length and 7.24mm post length. Rated for 3A current and 1.5kV voltage, it operates within a -65°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. The black housing is designed for bulk packaging.
Amphenol 69133-156HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 7.24mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 71.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 69133 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69133-156HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.