This 44-contact rectangular connector features a black housing and gold-plated contacts with a bronze base material. It has a straight orientation and a 2.54mm pitch, with a maximum operating temperature of 125°C and a minimum of -65°C. The connector is available in bulk packaging with 100 pieces per package. It is not radiation hardened and is not RoHS compliant.
Amphenol 69133-644H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 55.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69133-644H to view detailed technical specifications.
No datasheet is available for this part.
