Amphenol 69145-102LF technical specifications.
| Contact Gender | Female |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Series | Mini-Jump |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69145-102LF to view detailed technical specifications.
No datasheet is available for this part.