Amphenol 69145-104LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 5.08mm |
| Height | 0.2inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.02mm |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Mini-Jump™ |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69145-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.