Amphenol 69146-214 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 35.51mm |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Mini-Jump |
| Termination | Through Hole |
| Voltage Rating | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69146-214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.