Amphenol 69146-220LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 50.57mm |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69146-220LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.