Amphenol 69146-314 technical specifications.
| Type | Jumper |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 800VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 69146-314 to view detailed technical specifications.
No datasheet is available for this part.