44-position, 2-row female header connector with a 2.54mm pitch and 0.1-inch row spacing. Features a straight, free-hanging mounting orientation and crimp termination for wire gauges 36-22AWG. Operates within a temperature range of -40°C to 105°C with a maximum voltage rating of 1kV. The black housing is constructed from durable materials, and the component is RoHS compliant.
Amphenol 69150-015LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 44.45mm |
| Housing Color | Black |
| Length | 58.57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69150-015LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.