
This 10-pin male connector features a bronze contact material with gold plating and a maximum operating temperature of 125°C. It has a current rating of 3A and a maximum voltage rating of 1.5kV. The connector is UL94 V-0 flammability rated and RoHS compliant. It measures 25.4mm in length and 2.41mm in depth, with a contact mating length of 12.7mm and a contact post length of 3.05mm.
Amphenol 69152-110HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 12.7mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 69152 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69152-110HLF to view detailed technical specifications.
No datasheet is available for this part.
