Amphenol 69153-012ELF technical specifications.
| Housing Color | Black |
| Length | 66.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69153-012ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.