34-position, 2-row straight cable mount connector housing with 2.54mm pitch. Features female socket contacts, a black housing, and a maximum operating temperature of 105°C. Designed for crimp termination, supporting wire gauges from 36AWG to 22AWG. Rated for 1kV AC, this lead-free and RoHS compliant component is suitable for free-hanging applications.
Amphenol 69153-020LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 17.78mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.87mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69153-020LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.