16-position, 2-row rectangular connector housing with a 2.54mm pitch, designed for straight, cable-mount, free-hanging applications. Features female socket contacts and accepts wire gauges from 36AWG to 22AWG with crimp termination. Operating temperature range is -40°C to 105°C, with a voltage rating of 1kV AC. This lead-free, RoHS-compliant component is black in color and comes in a bulk package of 100 units.
Amphenol 69153-029LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 8.31mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69153-029LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.