12-position, 2-row female socket connector designed for board-to-board and mezzanine applications. Features a 2.54mm pitch and straight, surface-mount orientation with a 5.08mm depth and width. Constructed with bronze contacts plated in Gold, GXT, offering a 3A current rating and 1kV voltage rating. Operating temperature range from -65°C to 125°C, this lead-free, RoHS-compliant component is supplied in rail/tube packaging.
Amphenol 69154-206LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69154-206LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.