This Amphenol socket strip features 62 contacts with a terminal pitch of 2.54mm, suitable for surface mount applications. It has a straight body orientation and a maximum operating temperature range of -65 to 125°C. The socket strip is rated for a maximum current of 3A and a maximum voltage of 1000VAC. It is designed for use in memory card sockets, specifically for SD and microSD applications.
Amphenol 69154-231 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 84.25 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 7.87 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 62 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1000VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 69154-231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.