40-position, 2-row female socket header with 2.54mm pitch for board-to-board applications. Features gold-plated bronze contacts for reliable connectivity and a straight, surface-mount orientation. Rated for 3A current and 1kV voltage, with a wide operating temperature range of -65°C to 125°C. Black housing ensures durability, and lead-free, RoHS-compliant construction meets environmental standards.
Amphenol 69154-320LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 56.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69154-320LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.