84-position, 2-row board-to-board connector featuring a straight, female socket design for surface mount applications. With a 2.54mm pitch and 0.1-inch row spacing, this connector offers a 3A current rating and 1kV voltage rating. Constructed with bronze contacts and GXT gold plating, it operates within a temperature range of -65°C to 125°C. The black housing ensures durability, and the component is RoHS compliant.
Amphenol 69154-342LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 112.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69154-342LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.