100-position, 2-row board-to-board connector with female socket contacts. Features a 2.54mm pitch and 0.1-inch row spacing, designed for surface mount termination with a straight orientation. Offers a 3A current rating and 1kV voltage rating, operating between -65°C and 125°C. Contacts are made of bronze with Gold, GXT plating, housed in black.
Amphenol 69154-350LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 132.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69154-350LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.