This 58-contact socket strip is designed for surface mount applications, with a terminal pitch of 2.54mm and a body orientation of straight. It has a maximum operating temperature range of -65°C to 125°C and can handle a maximum voltage rating of 1000VAC. The socket strip is terminated by solder and has a maximum current rating of 3A per contact.
Amphenol 69154-629 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 79.17 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 7.87 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 58 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1000VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 69154-629 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.