60-position, 2-row socket strip with 2.54mm pitch for surface mount applications. Features female socket contacts made from copper alloy and bronze, plated with nickel, gold, and GXT for enhanced conductivity and durability. Rated for 3A current and 1kV voltage, with a wide operating temperature range of -65°C to 125°C. Straight orientation and lead-free, RoHS-compliant construction ensure reliable performance.
Amphenol 69154-630LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Nickel, Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 81.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69154-630LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.