
14-position, 2-row shrouded header connector with a 2.54mm pitch. Features male pin contacts made of gold-plated bronze with GXT plating and a mating length of 0.23 inches. Designed for right-angle, through-hole mounting with solder termination. Operating temperature range from -65°C to 125°C, with a maximum AC voltage rating of 1kV. Housing color is blue.
Amphenol 69155-014 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 12.83mm |
| Housing Color | Blue |
| Length | 24.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69155-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.