34-position, 2-row male pin header with 2.54mm pitch and 0.1 inch row spacing. Features gold-plated bronze contacts for reliable connectivity and a 1kV AC maximum voltage rating. Designed for through-hole mounting with a right-angle orientation and solder termination. Blue housing and lead-free construction ensure durability and compliance.
Amphenol 69155-034LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 12.83mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 50.3mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69155-034LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.