Unshrouded header with 20 positions and 2 rows, featuring a 2.54mm pitch. Male contacts made of bronze with gold (GXT) plating offer a 5.08mm mating length and 2.79mm post length. This straight, top-entry, thru-hole component supports a 3A current rating and a maximum voltage rating of 1.5kV. Operating temperature range is -65°C to 125°C, with a flammability rating of UL94 V-0. The black housing has a depth of 4.83mm and overall length of 25.4mm.
Amphenol 69157-120HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 69157 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69157-120HLF to view detailed technical specifications.
No datasheet is available for this part.