Unshrouded header with 56 positions and 2 rows, featuring a 2.54mm pitch. Male contacts made of bronze with GXT gold plating and a mating length of 5.08mm. Rated for 3A current and 1.5kV voltage, with a maximum operating temperature of 125°C. Straight orientation and Solder ST Thru-Hole termination. Housing is black, UL94 V-0 flammability rated, with a total length of 71.12mm.
Amphenol 69157-156HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 71.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 69157 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69157-156HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.