
Unshrouded header with 42 positions and 2 rows on a 2.54mm pitch. Features male bronze contacts with tin plating and a 5.08mm mating length. Straight, through-hole termination with solder connection, rated for 3A current and 1.5kV voltage. Operates within a -65°C to 125°C temperature range, with a UL94 V-0 flammability rating. Housing is black, with a total length of 53.34mm and depth of 4.83mm.
Amphenol 69157-442HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.08mm |
| Contact Plating | Tin |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 53.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 69157 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69157-442HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
