64-position, 2-row unshrouded header with a 2.54mm pitch, designed for straight, top-entry, thru-hole mounting. Features male contacts made of bronze with tin plating and a mating length of 5.08mm, supporting a 3A current rating and 1.5kV voltage rating. Operating temperature range spans from -65°C to 125°C, with a housing color of black and UL94 V-0 flammability rating. This component is supplied in bulk packaging.
Amphenol 69157-464HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.08mm |
| Contact Plating | Tin |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 69157 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69157-464HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.