
Shrouded header, board-to-board connector with 4 positions and 1 row. Features a 2.54mm pitch, straight orientation, and through-hole mounting with solder termination. Male pin contacts are made of bronze with GXT gold plating, rated for 3A current and 1kV voltage. Operating temperature range is -40°C to 95°C. Housing color is black.
Amphenol 69167-104HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69167-104HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
