Amphenol 69167-104LF technical specifications.
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69167-104LF to view detailed technical specifications.
No datasheet is available for this part.