
8-contact, 1-row male header connector with a 2.54mm pitch. Features gold-plated bronze contacts, a 3A current rating, and 1kV voltage rating. Designed for through-hole mounting with a straight orientation and solder termination. Black insulator housing, operating temperature range of -40°C to 95°C, and lead-free construction.
Amphenol 69167-108HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69167-108HLF to view detailed technical specifications.
No datasheet is available for this part.