
11-position shrouded header with straight, male pin contacts on a 2.54mm pitch. Features gold (GXT) plating over bronze contacts for reliable connectivity. Black housing and straight, through-hole mounting with solder termination. Rated for 1kV AC, operating between -40°C and 95°C. Bulk packaging contains 200 units.
Amphenol 69167-111 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 5.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 27.94mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69167-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
