Rectangular connector, shrouded header with 13 positions and 1 row. Features straight orientation, 2.54mm pitch, and solder termination. Male pin contact type made of bronze with gold, GXT plating. Black housing color, 5.54mm depth, 33.02mm length. Operates between -40°C and 95°C with a 1kV AC voltage rating. Through-hole mount, bulk packaging with 200 units.
Amphenol 69167-113 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 5.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 33.02mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69167-113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.