
This 7-position rectangular connector features a black housing with a 2.54mm pitch and is designed for through-hole mounting. It has a maximum operating temperature range of -40°C to 95°C and a maximum voltage rating of 1kV AC. The connector is made of bronze with a gold plating and has a contact mating length of 0.23inch. It is available in a bulk packaging quantity of 400 pieces.
Amphenol 69167-207HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 5.54mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69167-207HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.