
This 15-position rectangular connector features a 2.54mm pitch and a through hole mount. It has a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. The connector is not RoHS compliant and is available in a bulk packaging with 100 pieces per pack.
Amphenol 69167-215 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 5.54mm |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69167-215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.