The 69167-306 connector features 6 contacts in a single row, with a pitch of 2.54mm and gold plating for reliable connections. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant. It is designed for through-hole mounting.
Amphenol 69167-306 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69167-306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.