Shrouded header, board-to-board connector with 5 positions and 5 contacts. Features male pin contacts made of bronze with gold and tin plating, a 2.54mm pitch, and straight orientation. Rated for 3A current and 1kV voltage, with a contact mating length of 0.23 inches and contact post length of 3.05mm. Operates within a temperature range of -40°C to 95°C. Housing is black, and the component utilizes a solder termination method with through-hole mounting.
Amphenol 69167-405HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69167-405HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.