
Shrouded header, board-to-board connector with 6 positions and 6 contacts. Features straight, male pin contacts made of bronze with gold (GXT) plating and a 2.54mm pitch. Housing is black with a 5.54mm depth and 15.24mm length. Operates between -40°C and 95°C with a 1kV AC voltage rating. Through-hole mounting with solder termination.
Amphenol 69167-506 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 5.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 15.24mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69167-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.