
Shrouded header, 10 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contact type, solder termination. Features bronze contacts with gold, GXT plating, 3A current rating, and 1kV voltage rating. Black housing, 8.08mm depth, 12.7mm length, 0.1inch row spacing. Bulk packaging, 200 units per package.
Amphenol 69168-110 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69168-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
