28-contact, 2-row male header with a 0.1-inch pitch, designed for board-to-board applications. Features straight, through-hole mounting with solder termination and a 3A current rating. Contacts are made of bronze with gold, GXT plating, and a mating length of 0.23 inches. The black insulator housing provides a secure latching mechanism and a 1kV voltage rating.
Amphenol 69168-128 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 35.56mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69168-128 to view detailed technical specifications.
No datasheet is available for this part.