
Shrouded header, 6 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contact type. Features bronze contacts with Gold, GXT plating, 0.23-inch mating length, and 3.05mm post length. Black housing, 8.08mm depth, 7.62mm length, 1kV max AC voltage rating. Through-hole mount, solder termination, bulk packaging.
Amphenol 69168-206 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 8.08mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69168-206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.