
Shrouded header connector, 10 positions, 2 rows, 2.54mm pitch. Features male pin contacts made of bronze with gold, GXT plating, and a mating length of 0.23 inches. Rated for 3A current and 1kV AC voltage, with a maximum operating temperature of 95°C and a minimum of -40°C. Straight orientation, through-hole mount with solder termination. Black housing, UL94 V-0 flammability rating, lead-free, and RoHS compliant.
Amphenol 69168-210HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69168-210HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.