
Amphenol 69168-330 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Depth | 8.08mm |
| Housing Color | Black |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69168-330 to view detailed technical specifications.
No datasheet is available for this part.
