
Shrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of bronze with gold and tin plating, rated for 3A current and 1kV voltage. Straight orientation, through-hole mount with solder termination. Black housing color, 8.08mm depth, 7.62mm length, and 0.1 inch row spacing.
Amphenol 69168-406HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69168-406HLF to view detailed technical specifications.
No datasheet is available for this part.