This 10-position, 2-row male pin header features a gold plated contact plating and a through hole mount. It has a contact mating length of 0.23inch and a contact post length of 3.05mm. The header is available in a bulk packaging quantity of 200 and has a pitch of 0.1inch with a row spacing of 0.1inch. It is not RoHS compliant and contains lead.
Amphenol 69168-610 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69168-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.