
This 10-contact rectangular connector features a bronze contact material with gold plating and a straight orientation. It measures 25.4mm in length and 2.41mm in depth, with a black housing color. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is also compliant with RoHS regulations and is available in a bulk packaging quantity of 1000 pieces.
Amphenol 69173-110HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69173-110HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
