Unshrouded header with 24 male pin contacts on a 2.54mm pitch. Features a straight, top-entry, through-hole mounting orientation with a solder termination. Constructed with bronze contacts plated in tin, offering a 3A current rating and a mating length of 0.295 inches. The black housing is UL94 V-0 rated and operates within a temperature range of -65°C to 125°C, with a voltage rating of 1.5kV. Bulk packaged in quantities of 100.
Amphenol 69173-424HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Post Length | 3.42mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69173-424HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.